
CD4518BPWR | |
|---|---|
DigiKey Part Number | 296-28454-2-ND - Tape & Reel (TR) 296-28454-1-ND - Cut Tape (CT) 296-28454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4518BPWR |
Description | IC BCD COUNTER DL 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BPWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,26816 € | 67,04 € |
| 500 | 0,25600 € | 128,00 € |
| 1.000 | 0,25035 € | 250,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23781 € | 475,62 € |
| 4.000 | 0,23105 € | 924,20 € |
| 6.000 | 0,22767 € | 1.366,02 € |
| 10.000 | 0,22391 € | 2.239,10 € |
| 14.000 | 0,22172 € | 3.104,08 € |
| 20.000 | 0,21961 € | 4.392,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



