
SN74LS47D | |
|---|---|
DigiKey Part Number | 296-3711-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS47D |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS47D Models |
Category | Current - Supply 7 mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOIC |
Interface BCD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19400 € | 11,94 € |
| 40 | 1,04225 € | 41,69 € |
| 120 | 0,95725 € | 114,87 € |
| 280 | 0,90743 € | 254,08 € |
| 520 | 0,87785 € | 456,48 € |
| 1.000 | 0,85171 € | 851,71 € |
| 2.520 | 0,82206 € | 2.071,59 € |
| 5.000 | 0,80457 € | 4.022,85 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


