
CD4072BMT | |
|---|---|
DigiKey Part Number | 296-CD4072BMTTR-ND - Tape & Reel (TR) 296-CD4072BMTCT-ND - Cut Tape (CT) 296-CD4072BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4072BMT |
Description | IC GATE OR 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4072BMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4072BM | Texas Instruments | 2.163 | 296-25954-5-ND | 0,99000 € | Parametric Equivalent |
| CD4072BM96 | Texas Instruments | 2.531 | 296-31518-1-ND | 0,37000 € | Parametric Equivalent |
| CD4072BMT | Texas Instruments | 4.370 | 296-CD4072BMTCT-ND | 0,99000 € | Parametric Equivalent |


