
CD4072BM | |
|---|---|
DigiKey Part Number | 296-25954-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4072BM |
Description | IC GATE OR 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4072BM Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4072BM96 | Texas Instruments | 2.531 | 296-31518-1-ND | 0,37000 € | Parametric Equivalent |
| CD4072BMT | Texas Instruments | 4.370 | 296-CD4072BMTCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,60220 € | 30,11 € |
| 100 | 0,56840 € | 56,84 € |
| 250 | 0,53260 € | 133,15 € |
| 500 | 0,51104 € | 255,52 € |
| 1.000 | 0,49329 € | 493,29 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |







