
CD4066BMT | |
|---|---|
DigiKey Part Number | 296-CD4066BMTTR-ND - Tape & Reel (TR) 296-CD4066BMTCT-ND - Cut Tape (CT) 296-CD4066BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4066BMT |
Description | IC QUAD BILATERAL SWITCH 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BMT Models |
Category | Channel-to-Channel Matching (ΔRon) 5Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 3V ~ 18V |
Series | -3db Bandwidth 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Switch Circuit SPST | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
On-State Resistance (Max) 240Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BM96 | Texas Instruments | 3.369 | 296-31489-1-ND | 0,54000 € | Parametric Equivalent |
| CD4016BMT | Texas Instruments | 804 | 296-CD4016BMTCT-ND | 1,02000 € | Parametric Equivalent |
| MC14066BDR2G | onsemi | 1.258 | MC14066BDR2GOSCT-ND | 0,43000 € | Direct |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 0,25000 € | Similar |
| MC14066BDG | onsemi | 630 | MC14066BDGOS-ND | 0,24164 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45900 € | 45,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42924 € | 107,31 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

