
CD4016BM96 | |
|---|---|
DigiKey Part Number | 296-31489-2-ND - Tape & Reel (TR) 296-31489-1-ND - Cut Tape (CT) 296-31489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4016BM96 |
Description | IC BILATERAL SWITCH 1X1:1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BM96 Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Bilateral, FET Switches | Supplier Device Package 14-SOIC |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4066BM96 | Texas Instruments | 91.389 | 296-14475-1-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30380 € | 30,38 € |
| 250 | 0,28276 € | 70,69 € |
| 500 | 0,27008 € | 135,04 € |
| 1.000 | 0,26477 € | 264,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24862 € | 621,55 € |
| 5.000 | 0,24199 € | 1.209,95 € |
| 7.500 | 0,23866 € | 1.789,95 € |
| 12.500 | 0,23498 € | 2.937,25 € |
| 17.500 | 0,23282 € | 4.074,35 € |
| 25.000 | 0,23075 € | 5.768,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


