
MC14066BDR2G | |
|---|---|
DigiKey Part Number | MC14066BDR2GOSTR-ND - Tape & Reel (TR) MC14066BDR2GOSCT-ND - Cut Tape (CT) MC14066BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14066BDR2G |
Description | IC BILATERAL SWITCH 1X1:1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14066BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 $ | 0,51 $ |
| 10 | 0,35700 $ | 3,57 $ |
| 25 | 0,31880 $ | 7,97 $ |
| 100 | 0,27690 $ | 27,69 $ |
| 250 | 0,25688 $ | 64,22 $ |
| 500 | 0,24484 $ | 122,42 $ |
| 1.000 | 0,23494 $ | 234,94 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21794 $ | 544,85 $ |
| 5.000 | 0,21182 $ | 1.059,10 $ |
| Unit Price without VAT: | 0,51000 $ |
|---|---|
| Unit Price with VAT: | 0,60690 $ |






