
MC14081BDR2G | |
|---|---|
DigiKey Part Number | MC14081BDR2GOSTR-ND - Tape & Reel (TR) MC14081BDR2GOSCT-ND - Cut Tape (CT) MC14081BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14081BDR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14081BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20700 € | 20,70 € |
| 250 | 0,19188 € | 47,97 € |
| 500 | 0,18272 € | 91,36 € |
| 1.000 | 0,17575 € | 175,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16723 € | 418,07 € |
| 5.000 | 0,16243 € | 812,15 € |
| 7.500 | 0,16003 € | 1.200,23 € |
| 12.500 | 0,15737 € | 1.967,13 € |
| 17.500 | 0,15581 € | 2.726,68 € |
| 25.000 | 0,15432 € | 3.858,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |





