SMD to DIP SOIC, TSSOP 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP SOIC, TSSOP 14
1210 TSSOP-14

1210

DigiKey Part Number
1528-1069-ND
Manufacturer
Manufacturer Product Number
1210
Description
SMT ADAPTERS 6 PACK 14SOIC/TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC, TSSOP
Number of Positions
14
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
0.700" L x 0.700" W (17.78mm x 17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,20000 €4,20 €
Manufacturers Standard Package
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €