
74CBTLV3253D,118 | |
|---|---|
DigiKey Part Number | 1727-4406-2-ND - Tape & Reel (TR) 1727-4406-1-ND - Cut Tape (CT) 1727-4406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253D,118 |
Description | IC MUX/DEMUX 2 X 4:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,27300 € | 13,65 € |
| 100 | 0,25530 € | 25,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20670 € | 516,75 € |
| 5.000 | 0,20085 € | 1.004,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |






