SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BMT

DigiKey Part Number
296-CD4066BMTTR-ND - Tape & Reel (TR)
296-CD4066BMTCT-ND - Cut Tape (CT)
296-CD4066BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4066BMT
Description
IC QUAD BILATERAL SWITCH 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4066BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58800 €5,88 €
250,53000 €13,25 €
1000,46650 €46,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,43620 €109,05 €
5000,41792 €208,96 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €