CD4044BDT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.469
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.810
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.531
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.250
Unit Price: 0,82000 €
Datasheet

Direct


onsemi
In Stock: 4.102
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 11.746
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 396
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.483
Unit Price: 0,53357 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.991
Unit Price: 0,81757 €
Datasheet
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4044BDT

DigiKey Part Number
296-CD4044BDTTR-ND - Tape & Reel (TR)
296-CD4044BDTCT-ND - Cut Tape (CT)
296-CD4044BDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4044BDT
Description
IC QUAD NAND R/S LATCH 16-SOIC
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4044BDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.250In Stock
Ships from Rochester Electronics, LLC