Direct
Similar
Similar

CD4044BD | |
|---|---|
DigiKey Part Number | 296-32887-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4044BD |
Description | IC QUAD NAND R/S LATCH 16SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4044BD Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4043BDR | Texas Instruments | 5.110 | 296-31496-1-ND | 0,63000 € | Parametric Equivalent |
| CD4043BDT | Texas Instruments | 7.890 | 296-CD4043BDTCT-ND | 0,66000 € | Parametric Equivalent |
| CD4044BDR | Texas Instruments | 5.949 | 296-31498-1-ND | 0,66000 € | Parametric Equivalent |
| CD4044BDT | Texas Instruments | 8.250 | 296-CD4044BDTCT-ND | 0,81000 € | Parametric Equivalent |
| MC14044BDR2G | onsemi | 4.011 | MC14044BDR2GOSCT-ND | 0,50000 € | Direct |



