CD4043BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.469
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.810
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.531
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.250
Unit Price: 0,82000 €
Datasheet

Direct


onsemi
In Stock: 9.100
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 1.074
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 90
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.483
Unit Price: 0,53357 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.991
Unit Price: 0,81757 €
Datasheet
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4043BD

DigiKey Part Number
296-32886-5-ND
Manufacturer
Manufacturer Product Number
CD4043BD
Description
IC NOR R/S LATCH 3ST QUAD 16SOIC
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4043BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.483 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.483In Stock
Ships from Rochester Electronics, LLC