CD4001BM96E4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 32.805
Unit Price: 0,46000 €
Datasheet

Direct


onsemi
In Stock: 12.215
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20112 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33.322
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.685
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 813
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 172
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 728
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.975
Unit Price: 0,38000 €
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4001BM96E4

DigiKey Part Number
296-52630-2-ND - Tape & Reel (TR)
296-52630-1-ND - Cut Tape (CT)
296-52630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4001BM96E4
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4001BM96E4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15814 €395,35 €
5.0000,15356 €767,80 €
7.5000,15127 €1.134,52 €
12.5000,14873 €1.859,12 €
17.5000,14725 €2.576,88 €
25.0000,14582 €3.645,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €