Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAXC2T245QRSWRQ1 | |
|---|---|
DigiKey Part Number | 296-CAXC2T245QRSWRQ1TR-ND - Tape & Reel (TR) 296-CAXC2T245QRSWRQ1CT-ND - Cut Tape (CT) 296-CAXC2T245QRSWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC2T245QRSWRQ1 |
Description | IC TRANSLATION TXRX 3.6V 10-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80040 € | 20,01 € |
| 100 | 0,71000 € | 71,00 € |
| 250 | 0,66672 € | 166,68 € |
| 500 | 0,64064 € | 320,32 € |
| 1.000 | 0,61919 € | 619,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59269 € | 1.778,07 € |
| 6.000 | 0,57972 € | 3.478,32 € |
| 9.000 | 0,57323 € | 5.159,07 € |
| 15.000 | 0,56604 € | 8.490,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




















