
SN74AXC2T245RSWR | |
|---|---|
DigiKey Part Number | 296-SN74AXC2T245RSWRTR-ND - Tape & Reel (TR) 296-SN74AXC2T245RSWRCT-ND - Cut Tape (CT) 296-SN74AXC2T245RSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC2T245RSWR |
Description | IC TRANSLATION TXRX 3.6V 10-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC2T245RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,58520 € | 14,63 € |
| 100 | 0,51590 € | 51,59 € |
| 250 | 0,48296 € | 120,74 € |
| 500 | 0,46480 € | 232,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42650 € | 1.279,50 € |
| 6.000 | 0,41661 € | 2.499,66 € |
| 9.000 | 0,41165 € | 3.704,85 € |
| 15.000 | 0,40616 € | 6.092,40 € |
| 21.000 | 0,40295 € | 8.461,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |











