
PCA9306DP,118 | |
|---|---|
DigiKey Part Number | 568-4214-2-ND - Tape & Reel (TR) 568-4214-1-ND - Cut Tape (CT) 568-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DP,118 |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,38800 € | 9,70 € |
| 100 | 0,33940 € | 33,94 € |
| 250 | 0,31628 € | 79,07 € |
| 500 | 0,30232 € | 151,16 € |
| 1.000 | 0,29780 € | 297,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27872 € | 696,80 € |
| 5.000 | 0,27142 € | 1.357,10 € |
| 7.500 | 0,26776 € | 2.008,20 € |
| 12.500 | 0,26370 € | 3.296,25 € |
| 17.500 | 0,26133 € | 4.573,28 € |
| 25.000 | 0,25906 € | 6.476,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |











