


TPS22993RLWR | |
|---|---|
DigiKey Part Number | 296-51869-2-ND - Tape & Reel (TR) 296-51869-1-ND - Cut Tape (CT) 296-51869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22993RLWR |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22993RLWR Models |
Category | Voltage - Load 1V ~ 3.6V |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 15mOhm |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 4 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 20-WQFN (3x3) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 0,97720 € | 24,43 € |
| 100 | 0,86940 € | 86,94 € |
| 250 | 0,81792 € | 204,48 € |
| 500 | 0,78690 € | 393,45 € |
| 1.000 | 0,78252 € | 782,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69760 € | 2.092,80 € |
| 6.000 | 0,68273 € | 4.096,38 € |
| 9.000 | 0,67528 € | 6.077,52 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

