Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUF04701AIPWR | |
|---|---|
DigiKey Part Number | 296-12162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF04701AIPWR |
Description | IC AMP TFT-LCD 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF04701AIPWR Models |
Category | Slew Rate 10V/µs |
Manufacturer Texas Instruments | Current - Supply 1.1 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 32 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 3.5V ~ 12V, ±1.75V ~ 6V |
Applications TFT-LCD Panels: Gamma Buffer | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 8 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUF04701AIDGSR | Texas Instruments | 59.285 | 296-12161-1-ND | 5,36000 € | Similar |
| ADA4807-4ARUZ | Analog Devices Inc. | 96 | 505-ADA4807-4ARUZ-ND | 6,86000 € | Similar |
| ADA4807-4ARUZ-R7 | Analog Devices Inc. | 170 | 505-ADA4807-4ARUZ-R7CT-ND | 6,86000 € | Similar |
| MCP6H74-E/ST | Microchip Technology | 0 | MCP6H74-E/ST-ND | 1,41083 € | Similar |
| MCP6H74T-E/ST | Microchip Technology | 0 | MCP6H74T-E/ST-ND | 1,41084 € | Similar |




