Direct

MCP6H74-E/ST | |
|---|---|
DigiKey Part Number | MCP6H74-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6H74-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H74-E/ST Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 480µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 53 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20074DTBR2G | onsemi | 8.990 | NCV20074DTBR2GOSCT-ND | 0,94000 € | Direct |
| TS924IYPT | STMicroelectronics | 4.168 | 497-10262-1-ND | 3,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 1,42211 € | 546,09 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |



