
TS924IYPT | |
|---|---|
DigiKey Part Number | 497-10262-2-ND - Tape & Reel (TR) 497-10262-1-ND - Cut Tape (CT) 497-10262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS924IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS924IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,64600 € | 66,15 € |
| 100 | 2,39430 € | 239,43 € |
| 250 | 2,27436 € | 568,59 € |
| 500 | 2,20208 € | 1.101,04 € |
| 1.000 | 2,14258 € | 2.142,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,07978 € | 5.199,45 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

