
ADA4807-4ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4807-4ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4807-4ARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4807-4ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-4ARUZ-R7 |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-4ARUZ-R7 Models |
Category | Voltage - Input Offset 140 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1.2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,30800 € | 53,08 € |
| 25 | 4,92080 € | 123,02 € |
| 100 | 4,49440 € | 449,44 € |
| 250 | 4,38216 € | 1.095,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,06771 € | 4.067,71 € |
| 2.000 | 3,98471 € | 7.969,42 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |






