BQ4011MA-200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.255
Unit Price: 35,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: 37,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: 36,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: 36,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 110
Unit Price: 36,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 31,77333 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 173
Unit Price: 37,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: 39,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 351
Unit Price: 38,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: 40,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 155
Unit Price: 36,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: 37,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 268
Unit Price: 30,12000 €
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 200 ns 28-DIP Module (18.42x37.72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4011MA-200

DigiKey Part Number
BQ4011MA-200-ND
Manufacturer
Manufacturer Product Number
BQ4011MA-200
Description
IC NVSRAM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 200 ns 28-DIP Module (18.42x37.72)
Datasheet
 Datasheet
EDA/CAD Models
BQ4011MA-200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
200ns
Access Time
200 ns
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-DIP Module (18.42x37.72)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 594 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

594In Stock
Ships from Rochester Electronics, LLC