
DS1230AB-200+ | |
|---|---|
DigiKey Part Number | DS1230AB-200+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230AB-200+ |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 200 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230AB-200+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200ns | |
Access Time | 200 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |
| Tube: | 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| 12 | 29,51167 € | 354,14 € |
| 36 | 28,36889 € | 1.021,28 € |
| 60 | 27,84433 € | 1.670,66 € |
| 108 | 27,24824 € | 2.942,81 € |
| 252 | 26,40429 € | 6.653,88 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |

