
DS1230AB-150+ | |
|---|---|
DigiKey Part Number | DS1230AB-150+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230AB-150+ |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 150 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230AB-150+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |
| Tube: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,88000 € | 31,88 € |
| 12 | 29,28500 € | 351,42 € |
| 36 | 28,15139 € | 1.013,45 € |
| 60 | 27,63100 € | 1.657,86 € |
| 108 | 27,03917 € | 2.920,23 € |
| 252 | 26,20187 € | 6.602,87 € |
| Unit Price without VAT: | 31,88000 € |
|---|---|
| Unit Price with VAT: | 37,93720 € |

