Battery Fuel Gauge IC Lithium Ion/Polymer 12-DSBGA (1.68x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27Z561YPHT

DigiKey Part Number
296-50242-2-ND - Tape & Reel (TR)
296-50242-1-ND - Cut Tape (CT)
296-50242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27Z561YPHT
Description
IC BATT FUEL LI-ION 1C 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 12-DSBGA (1.68x2.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Interface
HDQ, I2C
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-XFBGA, DSBGA
Function
Fuel Gauge
Supplier Device Package
12-DSBGA (1.68x2.05)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,21900 €22,19 €
252,03560 €50,89 €
1001,83340 €183,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,68648 €421,62 €
5001,63014 €815,07 €
7501,60191 €1.201,43 €
1.2501,57062 €1.963,27 €
1.7501,55235 €2.716,61 €
2.5001,53476 €3.836,90 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €