Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ25600CYFFR | |
|---|---|
DigiKey Part Number | 296-50949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25600CYFFR |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25600CYFFR Models |
Category | Charge Current - Max 3A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.62V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 13.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 30-UFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 30-DSBGA |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25600CYFFT | Texas Instruments | 158 | 296-47495-1-ND | 3,37000 € | Parametric Equivalent |
| BQ25600DYFFR | Texas Instruments | 5.921 | 296-BQ25600DYFFRCT-ND | 2,77000 € | Parametric Equivalent |
| BQ25600DYFFT | Texas Instruments | 623 | 296-46997-1-ND | 3,37000 € | Parametric Equivalent |
| BQ25600YFFR | Texas Instruments | 2.519 | 296-48108-1-ND | 2,77000 € | Parametric Equivalent |
| BQ25600YFFT | Texas Instruments | 250 | 296-48496-1-ND | 3,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61119 € | 4.833,57 € |
| Unit Price without VAT: | 1,61119 € |
|---|---|
| Unit Price with VAT: | 1,91732 € |


