
BQ25600DYFFR | |
|---|---|
DigiKey Part Number | 296-BQ25600DYFFRTR-ND - Tape & Reel (TR) 296-BQ25600DYFFRCT-ND - Cut Tape (CT) 296-BQ25600DYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25600DYFFR |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25600DYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.62V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01900 € | 20,19 € |
| 25 | 1,85080 € | 46,27 € |
| 100 | 1,66550 € | 166,55 € |
| 250 | 1,57712 € | 394,28 € |
| 500 | 1,52388 € | 761,94 € |
| 1.000 | 1,48007 € | 1.480,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42593 € | 4.277,79 € |
| 6.000 | 1,39944 € | 8.396,64 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

