
BQ25600YFFR | |
|---|---|
DigiKey Part Number | 296-48108-2-ND - Tape & Reel (TR) 296-48108-1-ND - Cut Tape (CT) 296-48108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25600YFFR |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25600YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.62V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10600 € | 21,06 € |
| 25 | 1,93000 € | 48,25 € |
| 100 | 1,73700 € | 173,70 € |
| 250 | 1,64488 € | 411,22 € |
| 500 | 1,62088 € | 810,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48719 € | 4.461,57 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

