Parametric Equivalent
Parametric Equivalent

BQ24745RHDT | |
|---|---|
DigiKey Part Number | 296-22995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24745RHDT |
Description | IC BAT CHG MULTCHEM 2-4CL 28VQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24745RHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 8.064A | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,67412 € | 1.418,53 € |
| 500 | 5,52030 € | 2.760,15 € |
| 750 | 5,44329 € | 4.082,47 € |
| 1.250 | 5,35794 € | 6.697,43 € |
| Unit Price without VAT: | 5,67412 € |
|---|---|
| Unit Price with VAT: | 6,75220 € |


