Parametric Equivalent
Parametric Equivalent

BQ24745RHDR | |
|---|---|
DigiKey Part Number | BQ24745RHDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24745RHDR |
Description | IC BAT CHG MULTCHEM 2-4CL 28VQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24745RHDR Models |
Category | Battery Pack Voltage 19.2V (Max) |
Manufacturer Texas Instruments | Voltage - Supply (Max) 24V |
Packaging Tape & Reel (TR) | Interface I2C |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 28-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-VQFN (5x5) |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 8.064A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24745RHDR | Texas Instruments | 14.318 | BQ24745RHDR-ND | 4,99462 € | Parametric Equivalent |
| BQ24745RHDT | Texas Instruments | 2.244 | 296-22995-2-ND | 5,85977 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,65724 € | 16.971,72 € |
| Unit Price without VAT: | 5,65724 € |
|---|---|
| Unit Price with VAT: | 6,73212 € |


