
BQ20Z70EVM-001 | |
|---|---|
DigiKey Part Number | 296-30729-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z70EVM-001 |
Description | EVAL BRD BQ20Z70/BQ29330/BQ29410 |
Customer Reference | |
Detailed Description | BQ20Z70/BQ29330/BQ29410 Impedance Track™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | - | |
Utilized IC / Part | BQ20Z70/BQ29330/BQ29410 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,06000 € | 90,06 € |
| Unit Price without VAT: | 90,06000 € |
|---|---|
| Unit Price with VAT: | 107,17140 € |






