
BQ29410PWRG4 | |
|---|---|
DigiKey Part Number | 296-21298-2-ND - Tape & Reel (TR) 296-21298-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ29410PWRG4 |
Description | IC BATT PROT LI-ION 2-4CL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29410PWRG4 Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,83200 € | 45,80 € |
| 100 | 1,64760 € | 164,76 € |
| 250 | 1,55972 € | 389,93 € |
| 500 | 1,50666 € | 753,33 € |
| 1.000 | 1,46303 € | 1.463,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42711 € | 2.854,22 € |
| 4.000 | 1,39756 € | 5.590,24 € |
| 6.000 | 1,38275 € | 8.296,50 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

