
BQ29410DCTT | |
|---|---|
DigiKey Part Number | 296-32039-2-ND - Tape & Reel (TR) 296-32039-1-ND - Cut Tape (CT) 296-32039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29410DCTT |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29410DCTT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Function Battery Protection | Supplier Device Package SM8 |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84284 € | 460,71 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

