MFR Recommended
Similar

BQ2011SN-D118TRG4 | |
|---|---|
DigiKey Part Number | BQ2011SN-D118TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2011SN-D118TRG4 |
Description | IC GAS GAUGE NIC CAD 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Nickel Cadmium 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2011SN-D118TRG4 Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 16-SOIC |
Function Battery Monitor | Base Product Number |
Battery Chemistry Nickel Cadmium |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ2011SN-D118TR | Texas Instruments | 5.000 | 296-37325-2-ND | 15,08588 € | MFR Recommended |
| BQ34Z100PWR-G1 | Texas Instruments | 11.083 | 296-39949-1-ND | 4,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,07790 € | 30.194,75 € |
| Unit Price without VAT: | 12,07790 € |
|---|---|
| Unit Price with VAT: | 14,37270 € |



