BQ2011SN-D118TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15.601
Unit Price: 4,11000 €
Datasheet
Battery Battery Monitor IC Nickel Cadmium 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2011SN-D118TR

DigiKey Part Number
296-37325-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2011SN-D118TR
Description
IC GAS GAUGE NIC CAD 16SOIC
Customer Reference
Detailed Description
Battery Battery Monitor IC Nickel Cadmium 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2011SN-D118TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Battery Monitor
Battery Chemistry
Nickel Cadmium
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 5.000 View Now
Last Time Buy Date: 20.02.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,22996 €30.574,90 €
Manufacturers Standard Package
Unit Price without VAT:12,22996 €
Unit Price with VAT:14,55365 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC