
BQ34Z100PWR-G1 | |
|---|---|
DigiKey Part Number | 296-39949-2-ND - Tape & Reel (TR) 296-39949-1-ND - Cut Tape (CT) 296-39949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ34Z100PWR-G1 |
Description | IC BATT MON MULTI-CHEM 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z100PWR-G1 Models |
Category | Interface HDQ, I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 14-TSSOP |
Function Battery Monitor | Base Product Number |
Battery Chemistry Multi-Chemistry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08500 € | 30,85 € |
| 25 | 2,84120 € | 71,03 € |
| 100 | 2,57360 € | 257,36 € |
| 250 | 2,44856 € | 612,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,25336 € | 4.506,72 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |











