ADS8342IPFBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.970
Unit Price: 32,80000 €
Datasheet
16 Bit Analog to Digital Converter 4 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8342IPFBR

DigiKey Part Number
ADS8342IPFBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8342IPFBR
Description
IC ADC 16BIT 48-TQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8342IPFBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
±5V
Number of Bits
16
Voltage - Supply, Digital
±5V
Sampling Rate (Per Second)
250k
Features
Selectable Address
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Pseudo-Differential, Single Ended
Package / Case
48-TQFP
Data Interface
Parallel
Supplier Device Package
48-TQFP (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8342IBPFBTTexas Instruments4.970296-15077-1-ND32,80000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types