



ADS8342EVM | |
|---|---|
DigiKey Part Number | 296-18379-ND |
Manufacturer | |
Manufacturer Product Number | ADS8342EVM |
Description | EVALUATION MODULE FOR ADS8342 |
Customer Reference | |
Detailed Description | ADS8342 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range ±2.5V |
Packaging Bulk | Power (Typ) @ Conditions 200mW @ 250kSPS |
Part Status Obsolete | Utilized IC / Part ADS8342 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 250k |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,29000 € | 93,29 € |
| Unit Price without VAT: | 93,29000 € |
|---|---|
| Unit Price with VAT: | 111,01510 € |


