
ADS8342IBPFBT | |
|---|---|
DigiKey Part Number | 296-15077-2-ND - Tape & Reel (TR) 296-15077-1-ND - Cut Tape (CT) 296-15077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8342IBPFBT |
Description | IC ADC 16BIT 48-TQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8342IBPFBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±5V |
Number of Bits 16 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 250k | Features Selectable Address |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 48-TQFP |
Data Interface Parallel | Supplier Device Package 48-TQFP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8331IBPWR | Texas Instruments | 0 | ADS8331IBPWR-ND | 9,95116 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,04220 € | 6.010,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,78000 € | 33,78 € |
| 10 | 27,52000 € | 275,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,80000 € | 32,80 € |
| 10 | 26,71800 € | 267,18 € |
| 25 | 25,19960 € | 629,99 € |
| Unit Price without VAT: | 32,80000 € |
|---|---|
| Unit Price with VAT: | 39,03200 € |



