ADS8322YB/2KG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.652
Unit Price: 34,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.136
Unit Price: 31,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 66
Unit Price: 23,06364 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8322YB/2KG4

DigiKey Part Number
ADS8322YB/2KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8322YB/2KG4
Description
IC ADC 16BIT 32-TQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS8322YB/2KG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes