MFR Recommended
Parametric Equivalent
Parametric Equivalent

ADS8322Y/2K | |
|---|---|
DigiKey Part Number | ADS8322Y/2KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8322Y/2K |
Description | IC ADC 16BIT 32-TQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8322Y/2K Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-TQFP |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 32-TQFP (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8861IDRCR | Texas Instruments | 3.000 | 296-50910-1-ND | 14,65000 € | MFR Recommended |
| ADS8322Y/250 | Texas Instruments | 1.136 | 296-ADS8322Y/250CT-ND | 35,30000 € | Parametric Equivalent |
| ADS8322YB/250 | Texas Instruments | 5.486 | 296-13772-1-ND | 38,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 24,71611 € | 49.432,22 € |
| Unit Price without VAT: | 24,71611 € |
|---|---|
| Unit Price with VAT: | 29,41217 € |



