

ADS8322YB/250 | |
|---|---|
DigiKey Part Number | 296-13772-2-ND - Tape & Reel (TR) 296-13772-1-ND - Cut Tape (CT) 296-13772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8322YB/250 |
Description | IC ADC 16BIT SAR 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8322YB/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,00000 € | 35,00 € |
| 10 | 28,54800 € | 285,48 € |
| 25 | 26,93800 € | 673,45 € |
| 100 | 25,16920 € | 2.516,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,98440 € | 5.496,10 € |
| Unit Price without VAT: | 35,00000 € |
|---|---|
| Unit Price with VAT: | 41,65000 € |

