MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7828E/250G4 | |
|---|---|
DigiKey Part Number | ADS7828E/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7828E/250G4 |
Description | IC ADC 12BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7828E/250G4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7828E/250 | Texas Instruments | 3.347 | 296-12402-1-ND | 7,33000 € | MFR Recommended |
| ADS7828E/2K5 | Texas Instruments | 13.369 | 296-38856-1-ND | 6,22000 € | Parametric Equivalent |
| ADS7828E/2K5G4 | Texas Instruments | 0 | ADS7828E/2K5G4-ND | 3,15037 € | Parametric Equivalent |
| ADS7828EB/250 | Texas Instruments | 1.428 | 296-12756-1-ND | 7,33000 € | Parametric Equivalent |
| ADS7828EB/250G4 | Texas Instruments | 0 | ADS7828EB/250G4-ND | 4,08236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,08236 € | 1.020,59 € |
| 500 | 3,96538 € | 1.982,69 € |
| 750 | 3,90680 € | 2.930,10 € |
| 1.250 | 3,84190 € | 4.802,38 € |
| 1.750 | 3,80394 € | 6.656,89 € |
| Unit Price without VAT: | 4,08236 € |
|---|---|
| Unit Price with VAT: | 4,85801 € |



