
ADS7828EIPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24101-2-ND - Tape & Reel (TR) 296-24101-1-ND - Cut Tape (CT) 296-24101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7828EIPWRQ1 |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7828EIPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 6,85200 € | 68,52 € |
| 25 | 6,37080 € | 159,27 € |
| 100 | 5,84210 € | 584,21 € |
| 250 | 5,59000 € | 1.397,50 € |
| 500 | 5,43808 € | 2.719,04 € |
| 1.000 | 5,31303 € | 5.313,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,33646 € | 13.341,15 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |












