
ADS7828EB/250 | |
|---|---|
DigiKey Part Number | 296-12756-2-ND - Tape & Reel (TR) 296-12756-1-ND - Cut Tape (CT) 296-12756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7828EB/250 |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7828EB/250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,69100 € | 56,91 € |
| 25 | 5,27920 € | 131,98 € |
| 100 | 4,82680 € | 482,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,61108 € | 1.152,77 € |
| 500 | 4,48102 € | 2.240,51 € |
| 750 | 4,41595 € | 3.311,96 € |
| 1.250 | 4,34378 € | 5.429,72 € |
| 1.750 | 4,30161 € | 7.527,82 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |



