
ADS54J54EVM | |
|---|---|
DigiKey Part Number | 296-42194-ND |
Manufacturer | |
Manufacturer Product Number | ADS54J54EVM |
Description | EVAL MODULE ADS54J54 |
Customer Reference | |
Detailed Description | ADS54J54 - 14 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Texas Instruments | Input Range 1.25Vpp |
Packaging Box | Power (Typ) @ Conditions 3.51W @ 500MSPS |
Part Status Obsolete | Utilized IC / Part ADS54J54 |
Number of A/D Converters 4 | Contents Board(s), Cable(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 500M |


