
ADS54J54IRGCR | |
|---|---|
DigiKey Part Number | ADS54J54IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS54J54IRGCR |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54J54IRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 482,20357 € | 964.407,14 € |
| Unit Price without VAT: | 482,20357 € |
|---|---|
| Unit Price with VAT: | 573,82225 € |

