
ADS54J54IRGCT | |
|---|---|
DigiKey Part Number | 296-39853-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS54J54IRGCT |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54J54IRGCT Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.8V ~ 2V, 3.15V ~ 3.45V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 500M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface JESD204B | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 614,51192 € | 153.627,98 € |
| Unit Price without VAT: | 614,51192 € |
|---|---|
| Unit Price with VAT: | 731,26918 € |

